TE Connectivity CRG 1 kΩ, 0402 Thick Film Surface Mount Resistor 5 % 0.06 W - 1-1622826-9
- RS Stock No.:
- 677-207
- Mfr. Part No.:
- 1-1622826-9
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 450000 more to save -
View bulk pricing optionsSubtotal (1 reel of 90000 units)*
MYR1,350.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 90000 - 360000 | MYR0.015 | MYR1,350.00 | - |
| 450000 + | MYR0.015 | MYR1,350.00 | - |
*price indicative
- RS Stock No.:
- 677-207
- Mfr. Part No.:
- 1-1622826-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | 5 % | |
| Power Rating | 0.06W | |
| Voltage | 5V | |
| Automotive Standard | No | |
| Series | CRG | |
| Width | 500μm | |
| Height | 350μm | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance 5 % | ||
Power Rating 0.06W | ||
Voltage 5V | ||
Automotive Standard No | ||
Series CRG | ||
Width 500μm | ||
Height 350μm | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
The TE Connectivity Neohm CRG 1.2K ohm thick film general purpose resistor with 5 percent tolerance in 0402 package offers a power rating of 0.063 W and temperature coefficient of ±200 ppm per degree Celsius featuring solder termination with 2 terminations and a height of 0.35 mm or 0.014 inch.
Surface mount resistor termination type is solder
Number of terminations is 2
Related links
- TE Connectivity CRG 3.3 kΩ, 0402 Thick Film Surface Mount Resistor 5 % 0.06 W - 4-1622826-1
- TE Connectivity CRG 10 Ω, 0402 Thick Film Surface Mount Resistor 5 % 0.06 W - 1622826-5
- TE Connectivity CRG 1 kΩ, 0402 Thick Film Surface Mount Resistor 5 % 0.06 W - CRG0402J1K0
- TE Connectivity CRG 56 kΩ, 0402 Thick Film Surface Mount Resistor 5 % 0.06 W - 5-1622826-0
- TE Connectivity CRG 3 kΩ, 0402 Thick Film Surface Mount Resistor 5 % 0.06 W - 4-1622826-2
- TE Connectivity CRG 1 mΩ, 0402 Thick Film Surface Mount Resistor 5 % 0.06 W - CRG0402J1M0
- TE Connectivity CRG 1 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.06 W - CRG0402J1K0/10
- TE Connectivity CRG 22 kΩ, 0402 Thick Film Surface Mount Resistor 5 % 0.06 W - CRG0402J22K/10
