Bourns CRL 0.16 Ω, 1206 Thick Film Resistor 1 % Surface 250 mW - CRL1206-FW-R160ELF
- RS Stock No.:
- 630-397
- Mfr. Part No.:
- CRL1206-FW-R160ELF
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
MYR10.00
FREE delivery for orders over RM 150.00
In Stock
- 2,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 180 | MYR0.50 | MYR10.00 |
| 200 - 480 | MYR0.42 | MYR8.40 |
| 500 - 1980 | MYR0.31 | MYR6.20 |
| 2000 - 9980 | MYR0.216 | MYR4.32 |
| 10000 + | MYR0.212 | MYR4.24 |
*price indicative
- RS Stock No.:
- 630-397
- Mfr. Part No.:
- CRL1206-FW-R160ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 0.16Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | 1 % | |
| Power Rating | 250mW | |
| Temperature Coefficient | ±200 ppm/°C | |
| Mount Type | Surface | |
| Series | CRL | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 0.16Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance 1 % | ||
Power Rating 250mW | ||
Temperature Coefficient ±200 ppm/°C | ||
Mount Type Surface | ||
Series CRL | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Length 3.2mm | ||
Termination Style Lead Free Terminations (Tinned) | ||
Height 600μm | ||
- COO (Country of Origin):
- TW
The Bourns Low Value Chip Resistors are available with 1% or 5% tolerance for precise applications. Offered in five package sizes to suit various designs. Supplied in tape and reel packaging for automated assembly. Ideal for current sensing and voltage division.
RoHS compliant
Values from 0.1 to 0.91 ohms
Related links
- Bourns CRL 0.2 Ω, 1206 Thick Film Resistor 1 % Surface 250 mW - CRL1206-FW-R200ELF
- Bourns CRL 0.39 Ω, 1206 Thick Film Resistor 1 % Surface 250 mW - CRL1206-FW-R390ELF
- Bourns CR 150 Ω, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-1500ELF
- Bourns CHV 1 mΩ, 1206 Thick Film Resistor 1 % Surface 250 mW - CHV1206-FX-1005ELF
- Bourns CR 5.11 Ω, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-5111ELF
- Bourns CR 3.3 kΩ, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-3301ELF
- Bourns CR 50 mΩ, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-39R0ELF
- Bourns CR 0.5 Ω, 0805 Thick Film Resistor 1 % Surface 250 mW - CRM0805AFX-R500ELF
