Bourns CR 3.3 kΩ, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-3301ELF
- RS Stock No.:
- 630-150
- Mfr. Part No.:
- CR1206-FX-3301ELF
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 13%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
MYR1.58
FREE delivery for orders over RM 150.00
In Stock
- Plus 24,560 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 480 | MYR0.079 | MYR1.58 | - |
| 500 - 1980 | MYR0.068 | MYR1.36 | 13% |
| 2000 - 9980 | MYR0.049 | MYR0.98 | 37% |
| 10000 - 19980 | MYR0.045 | MYR0.90 | 43% |
| 20000 + | MYR0.034 | MYR0.68 | 56% |
*price indicative
- RS Stock No.:
- 630-150
- Mfr. Part No.:
- CR1206-FX-3301ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 3.3kΩ | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Paper Tape | |
| Tolerance | 1 % | |
| Voltage | 200V | |
| Power Rating | 250mW | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Series | CR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Width | 1.55mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 3.3kΩ | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 1206 | ||
Packaging Paper Tape | ||
Tolerance 1 % | ||
Voltage 200V | ||
Power Rating 250mW | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Pin Count 2 | ||
Series CR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Termination Style Lead Free Terminations (Tinned) | ||
Width 1.55mm | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
The Bourns Thick Film Chip Resistor offers tight tolerance of the bottom electrode width, with 1% and 5% tolerance options. It features a three-layer termination process with a nickel barrier, ensuring excellent solderability and protection against leaching. The Zero Ohm Jumper version has a maximum resistance of 50 milliohms.
RoHS compliant
Tape and reel packaging
Related links
- Bourns CR 150 Ω, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-1500ELF
- Bourns CR 5.11 Ω, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-5111ELF
- Bourns CR 50 mΩ, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-39R0ELF
- Bourns CR 2.7 kΩ, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-2701ELF
- Bourns CR 2 kΩ, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-2001ELF
- Bourns CR 120 Ω, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-1200ELF
- Bourns CR 200 Ω, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-2000ELF
- Bourns CR 1 kΩ, 1206 Thick Film Surface Mount Resistor ±0.01 % 250 mW - CR1206-FX-1001ELF
