Bourns CR 10 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - CR2512-FX-10R0ELF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

MYR10.76

Add to Basket
Select or type quantity
In Stock
  • 3,560 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
20 - 180MYR0.538MYR10.76
200 - 480MYR0.453MYR9.06
500 - 1980MYR0.333MYR6.66
2000 - 9980MYR0.235MYR4.70
10000 +MYR0.228MYR4.56

*price indicative

Packaging Options:
RS Stock No.:
630-372
Mfr. Part No.:
CR2512-FX-10R0ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

10Ω

Product Type

Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

2512

Tolerance

1 %

Packaging

Embossed Tape

Power Rating

1W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Pin Count

2

Series

CR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

6.3mm

Termination Style

Lead Free Terminations (Tinned)

Height

600μm

Width

3.2mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Bourns Thick Film Chip Resistors with 1% and 5% tolerance options ensure precise performance. A three-layer termination with a nickel barrier prevents leaching and improves solderability. Available in tape and reel packaging for efficient automated assembly. Ideal for a wide range of electronic applications.

RoHS compliant

Tight tolerance of bottom electrode width

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy