Bourns CR 33 Ω, 2512 Thick Film Resistor 5 % Surface 1 W - CR2512-JW-330ELF
- RS Stock No.:
- 630-378
- Mfr. Part No.:
- CR2512-JW-330ELF
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save MYR11.60
View bulk pricing optionsSubtotal (1 tape of 20 units)*
MYR7.52
FREE delivery for orders over RM 150.00
In Stock
- 3,380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | MYR0.376 | MYR7.52 | - |
| 200 - 480 | MYR0.318 | MYR6.36 | MYR11.60 |
| 500 - 1980 | MYR0.234 | MYR4.68 | MYR71.00 |
| 2000 - 9980 | MYR0.164 | MYR3.28 | MYR424.00 |
| 10000 + | MYR0.161 | MYR3.22 | MYR2,150.00 |
*price indicative
- RS Stock No.:
- 630-378
- Mfr. Part No.:
- CR2512-JW-330ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 33Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Embossed Tape | |
| Tolerance | 5 % | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±200 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | CR | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Length | 6.3mm | |
| Height | 600μm | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 33Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 2512 | ||
Packaging Embossed Tape | ||
Tolerance 5 % | ||
Power Rating 1W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±200 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series CR | ||
Maximum Operating Temperature 155°C | ||
Termination Style Lead Free Terminations (Tinned) | ||
Length 6.3mm | ||
Height 600μm | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Bourns Thick Film Chip Resistors with 1% and 5% tolerance options ensure precise performance. A three-layer termination with a nickel barrier prevents leaching and improves solderability. Available in tape and reel packaging for efficient automated assembly. Ideal for a wide range of electronic applications.
RoHS compliant
Tight tolerance of bottom electrode width
Related links
- Bourns CR, 2512 Thick Film Resistor 5 % Surface 1 W - CR2512-JW-100ELF
- Bourns CR 150 Ω, 2512 Thick Film Resistor 5 % Surface 1 W - CR2512-JW-151ELF
- Bourns CR 100 Ω, 2512 Thick Film Resistor 5 % Surface 1 W - CR2512-JW-101ELF
- Bourns CR 102 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CR2512-JW-102ELF
- Bourns CR, 2512 Thick Film Resistor 5 % Surface 1 W - CR2512-J/-1R0ELF
- Bourns CR 2.2 Ω, 2512 Thick Film Resistor 5 % Surface 1 W - CR2512-J/-2R2ELF
- Bourns CR0805 33 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - CR0805-JW-330ELF
- Bourns CR0603 33 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CR0603-JW-330ELF
