TE Connectivity NEOHM SMA-Q 200 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL200R
- RS Stock No.:
- 590-482
- Mfr. Part No.:
- SMA-Q0102BTCL200R
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
MYR17,373.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR5.791 | MYR17,373.00 |
*price indicative
- RS Stock No.:
- 590-482
- Mfr. Part No.:
- SMA-Q0102BTCL200R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 200Ω | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0102 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 2.2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.1mm | |
| Termination Style | Melf 0102 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 200Ω | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0102 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 2.2mm | ||
Standards/Approvals RoHS | ||
Width 1.1mm | ||
Termination Style Melf 0102 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor, is AEC-Q200 qualified, represents cutting-edge technology tailored for automotive and industrial applications. With an exceptional focus on environmental stability and performance, this resistor is designed to withstand rigorous conditions while maintaining tight tolerances and low temperature coefficients. Its SMD-enabled structure allows for seamless integration into modern circuit designs, ensuring reliability in various settings. Additionally, the lead-free and RoHS-compliant design enhances its appeal for environmentally conscious projects. This model is particularly well-suited for applications requiring high power ratings of up to 0.3W, alongside robust moisture sensitivity configurations.
AEC Q200 qualification ensures robust performance in automotive environments
Moisture sensitivity level MSL1 provides enhanced protection against humidity
Thin film technology leads to better accuracy and stability across a range of applications
The lead free and RoHS compliant design aligns with modern manufacturing standards
Supports various operating temperature ranges, making it suitable for diverse applications
SMD enabled structure facilitates ease of use in contemporary circuit designs
Exceptional long term stability to ensure consistent performance over time
Related links
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL200K
- TE Connectivity NEOHM SMA-Q 866 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL866R
- TE Connectivity NEOHM SMA-Q 127 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL127R
- TE Connectivity NEOHM SMA-Q 576 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL576R
- TE Connectivity NEOHM SMA-Q 200 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL200R
- TE Connectivity NEOHM SMA-Q 412 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL412R
- TE Connectivity NEOHM SMA-Q 110 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL110R
- TE Connectivity NEOHM SMA-Q 187 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL187R
