TE Connectivity NEOHM SMA-Q 147 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT147K

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

MYR1,558.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
2000 - 8000MYR0.779MYR1,558.00
10000 +MYR0.763MYR1,526.00

*price indicative

RS Stock No.:
590-467
Mfr. Part No.:
SMA-Q0207FTDT147K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

147kΩ

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0207

Tolerance

1 %

Packaging

Tape & Reel

Voltage

350V

Power Rating

1W

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

5.9mm

Width

2.2mm

Termination Style

Melf 0207

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor offers outstanding reliability and accuracy for diverse applications, particularly in automotive, industrial, and telecommunications sectors. Designed with a robust SMD-enabled framework, it features a low temperature coefficient and tight tolerances, ensuring exceptional performance under varying conditions. It's enhanced coating provides additional protection against humidity, making it suitable for use in demanding environments. With a high power rating of up to 1 watt and a wide resistance range, this resistor meets various design requirements while being compliant with AEC-Q200 standards. Lead-free and RoHS compliant, it is poised to support eco-friendly designs without compromising on quality.

AEC Q200 qualified for automotive applications

Resistant to moisture and humidity for enhanced durability

Manufactured using advanced thin film technology

Optimised for surface mount technology, simplifying integration

Promotes high temperature stability for critical applications

Offers low TCR for superior precision in measurements

Supports reliable thermal management with efficient heat dissipation

Ensures minimal resistance change over extensive periods of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy