TE Connectivity NEOHM SMA-Q 100 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL100R
- RS Stock No.:
- 590-202
- Mfr. Part No.:
- SMA-Q0102BTCL100R
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
MYR17,373.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR5.791 | MYR17,373.00 |
*price indicative
- RS Stock No.:
- 590-202
- Mfr. Part No.:
- SMA-Q0102BTCL100R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 100Ω | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 20V | |
| Power Rating | 0.3W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.1mm | |
| Length | 2.2mm | |
| Termination Style | Melf 0102 | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0/V-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 100Ω | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 20V | ||
Power Rating 0.3W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.1mm | ||
Length 2.2mm | ||
Termination Style Melf 0102 | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0/V-1 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is designed to deliver exceptional performance for various applications, particularly in automotive and industrial settings. Engineered with tight tolerances and a low temperature coefficient, it ensures reliability and accuracy in demanding environments. With its innovative SMD-enabled structure, this resistor not only meets AEC-Q200 specifications but also boasts enhanced moisture resistance through an advanced coating. The lead-free and RoHS compliant design aligns with current environmental standards, making it a sustainable choice without compromising on quality. With a power rating of 0.3W and a robust operational temperature range, this resistor is versatile enough to suit a multitude of tasks, making it an essential component for modern electronic circuitry.
AEC Q200 qualified for enhanced automotive performance
SMD enabled structure supports efficient integration on PCBs
Outstanding stability for precision measurement applications
Lead free and RoHS compliant for eco friendly manufacturing
Moisture sensitivity level classified as MSL1 for easy handling
Thin film technology provides superior accuracy and reliability
Designed for high temperature operations improving durability
Related links
- TE Connectivity NEOHM SMA-Q 576 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL576R
- TE Connectivity NEOHM SMA-Q 162 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL162R
- TE Connectivity NEOHM SMA-Q 866 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL866R
- TE Connectivity NEOHM SMA-Q 12.7 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL12K7
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL10K2
- TE Connectivity NEOHM SMA-Q 412 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL412R
- TE Connectivity NEOHM SMA-Q 215 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL215R
- TE Connectivity NEOHM SMA-Q 287 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL287R
