TE Connectivity NEOHM SMA-Q 511 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT511K

Subtotal (1 reel of 2000 units)*

MYR6,768.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 +MYR3.384MYR6,768.00

*price indicative

RS Stock No.:
590-126
Mfr. Part No.:
SMA-Q0207BTCT511K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

511kΩ

Resistor Type

Metal Film Precision

Technology

Thin Film

Package/Case

0207

Packaging

Tape & Reel

Tolerance

0.1 %

Power Rating

1W

Voltage

350V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, Lead-Free, MIL-STD-202, RoHS, UL-94

Length

5.9mm

Termination Style

Melf 0207

Width

2.2mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor stands out with its advanced design tailored for exceptional performance in demanding environments. Designed with automotive applications in mind, it offers AEC-Q200 qualification, ensuring that it meets stringent automotive standards. This resistor delivers impressive stability and tightly controlled tolerances, which are essential for precision in electronic circuits. With an enhanced coating for improved humidity resistance, this lead-free component supports environmentally friendly applications while maintaining reliability across a wide temperature range. Its SMD-enabled structure facilitates seamless integration into modern PCB designs, making it an ideal choice for a variety of applications such as telecommunications, medical equipment, and industrial devices. This innovative design not only ensures optimal performance but also guarantees longevity and durability.

AEC Q200 qualified for automotive reliability

Exceptional overall stability ensuring precise performance

Lead free and RoHS compliant, promoting environmental responsibility

Moisture sensitivity level of MSL1 for enhanced protection

Thin film technology that offers tight tolerance levels

Versatile use across automotive, industrial, and telecommunication sectors

SMD enabled design for easy integration into compact circuit boards

High power rating capacity accommodating extensive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy