Panasonic ERJ 3EK 226 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF2263V
- RS Stock No.:
- 287-634
- Mfr. Part No.:
- ERJ3EKF2263V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
MYR0.86
FREE delivery for orders over RM 150.00
In Stock
- 3,180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 + | MYR0.086 | MYR0.86 |
*price indicative
- RS Stock No.:
- 287-634
- Mfr. Part No.:
- ERJ3EKF2263V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 226kΩ | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ 3EK | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 226kΩ | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ 3EK | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
Width 800μm | ||
Length 1.6mm | ||
Height 450μm | ||
- COO (Country of Origin):
- CN
The Panasonic Precision Thick Film Chip Resistors are Compact and lightweight, designed for high-performance applications. Featuring a metal glaze thick film resistive element, they provide accurate and stable resistance. The three layers of electrodes ensure reliable electrical performance and durability. Their small size and design make them compatible with automated placement machines, making them Ideal for use in high-volume manufacturing processes.
RoHS compliant
Low resistance tolerance
Related links
- Panasonic ERJ 3EK 887 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF8870V
- Panasonic ERJ 3EK 732 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF7323V
- Panasonic ERJ 3EK 54.9 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF54R9V
- Panasonic ERJ 3EK 140 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF1403V
- Panasonic ERJ 3EK 15.4 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF1542V
- Panasonic ERJ 3EK 221 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF2213V
- Panasonic ERJ 3EK 174 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF1743V
- Panasonic ERJ 3EK 16.2 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF16R2V
