Panasonic ERJ 3EK 221 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF2213V

This image is representative of the product range

Subtotal (1 bag of 10 units)*

MYR0.86

Add to Basket
Select or type quantity
In Stock
  • 4,660 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
10 +MYR0.086MYR0.86

*price indicative

Packaging Options:
RS Stock No.:
287-631
Mfr. Part No.:
ERJ3EKF2213V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

221kΩ

Technology

Thick Film

Resistor Type

Current

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ 3EK

Maximum Operating Temperature

155°C

Length

1.6mm

Height

450μm

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8

Width

800μm

COO (Country of Origin):
CN
The Panasonic Precision Thick Film Chip Resistors are Compact and lightweight, designed for high-performance applications. Featuring a metal glaze thick film resistive element, they provide accurate and stable resistance. The three layers of electrodes ensure reliable electrical performance and durability. Their small size and design make them compatible with automated placement machines, making them Ideal for use in high-volume manufacturing processes.

RoHS compliant

Low resistance tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy