Panasonic ERA 24 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ± 0.1 % Surface 0.06 W - ERA2AEB243X
- RS Stock No.:
- 282-544
- Mfr. Part No.:
- ERA2AEB243X
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
MYR3.23
FREE delivery for orders over RM 150.00
In Stock
- Plus 8,800 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 90 | MYR0.323 | MYR3.23 |
| 100 - 240 | MYR0.31 | MYR3.10 |
| 250 - 490 | MYR0.285 | MYR2.85 |
| 500 - 990 | MYR0.265 | MYR2.65 |
| 1000 + | MYR0.252 | MYR2.52 |
*price indicative
- RS Stock No.:
- 282-544
- Mfr. Part No.:
- ERA2AEB243X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 24kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | ± 0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Temperature Coefficient | ± 25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.5mm | |
| Standards/Approvals | and JEITA RC-2133C, IEC 60115-8, JIS C 5201-8, RoHS | |
| Length | 1mm | |
| Height | 0.35mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 24kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance ± 0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Temperature Coefficient ± 25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.5mm | ||
Standards/Approvals and JEITA RC-2133C, IEC 60115-8, JIS C 5201-8, RoHS | ||
Length 1mm | ||
Height 0.35mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series Surface Mount Fixed Resistor, 24kΩ Resistance, ±0.1% Tolerance - ERA2AEB243X
This surface mount fixed resistor is designed for precision in electronic applications, offering a resistance Value of 24kΩ. This component features thin film technology and comes in a Compact 0402 (1005M) package, making it an Ideal choice for high-density circuit boards. With an impressive power rating of 0.063 W, it delivers reliable performance across various temperature ranges, from -55°C to +155°C.
Features & Benefits
• Exceptional low tolerance of ± 0.1% for high accuracy
• Temperature coefficient of ± 25ppm/°C ensures stability
• Complies with AEC-Q200 automotive standard for dependability
• Suitable for diverse applications requiring Compact 0402 resistor package
• Robust thin film technology enhances long-term reliability
• Power rating of 0.063 W meets various electronic demands
• Temperature coefficient of ± 25ppm/°C ensures stability
• Complies with AEC-Q200 automotive standard for dependability
• Suitable for diverse applications requiring Compact 0402 resistor package
• Robust thin film technology enhances long-term reliability
• Power rating of 0.063 W meets various electronic demands
Applications
• Used in automotive and industrial control systems
• Ideal for precision measurement instruments
• Utilised in telecommunications devices
• Effective in high-frequency
• Suitable for control circuitry in consumer electronics
• Ideal for precision measurement instruments
• Utilised in telecommunications devices
• Effective in high-frequency
• Suitable for control circuitry in consumer electronics
Why is the low tolerance of this component significant for my projects?
The low tolerance of ± 0.1% contributes to improved accuracy in electronic circuits, ensuring that devices function as expected without significant deviations in resistance values.
How does the temperature coefficient impact the performance of this component?
The temperature coefficient of ± 25ppm/°C indicates that the resistor's Value will change minimally with temperature fluctuations, maintaining performance stability across various operating conditions.
In what types of environments can this component be reliably used?
This resistor can operate reliably in extreme conditions due to its wide temperature range, making it suitable for demanding environments, including automotive and industrial applications.
What advantages does thin film technology offer in this resistor?
Thin film technology allows for greater precision and consistency in resistance values, enhancing performance in applications requiring high accuracy and miniaturised components.
Can this resistor be integrated into high-frequency circuits?
Yes, its design and materials make it suitable for high-frequency applications where stability and performance are critical, such as in RF and communication devices.
Related links
- Panasonic ERA 18 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ± 0.1 % Surface 0.063 W - ERA2AEB183X
- Panasonic ERA 11 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ± 0.1 % Surface 0.063 W - ERA2AEB113X
- Panasonic ERA 12 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ± 0.1 % Surface 0.063 W - ERA2AEB123X
- Panasonic E24 1040000 Ω, Tape & Reel Thin-Film Technology Surface Mount Fixed Resistor ±0.1 % Surface 0.063 W -
- Panasonic ERA2V 1000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.063 W - ERA2VRB1001X
- Vishay PEP 100 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % Surface 0.063 W - PEP0402Z1000BGTA
- Panasonic ERA2V 120 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.063 W - ERA2VEB1200X
- Panasonic ERA2A 20000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.063 W - ERA2ARB203X
