Panasonic ERA‑6A 175 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±0.1 % Surface 0.13 W - ERA6AEB1743V
- RS Stock No.:
- 287-461
- Mfr. Part No.:
- ERA6AEB1743V
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 100 more to save MYR1.30
View bulk pricing optionsSubtotal (1 bag of 10 units)*
MYR3.23
FREE delivery for orders over RM 150.00
- Plus 4,790 unit(s) shipping from 09 November 2026
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | MYR0.323 | MYR3.23 | - |
| 100 - 240 | MYR0.31 | MYR3.10 | MYR1.30 |
| 250 - 490 | MYR0.285 | MYR2.85 | MYR9.50 |
| 500 - 990 | MYR0.265 | MYR2.65 | MYR29.00 |
| 1000 + | MYR0.252 | MYR2.52 | MYR71.00 |
*price indicative
- RS Stock No.:
- 287-461
- Mfr. Part No.:
- ERA6AEB1743V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 175kΩ | |
| Resistor Type | Thin Film Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 100V | |
| Power Rating | 0.13W | |
| Mount Type | Surface | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA‑6A | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | |
| Width | 1.25mm | |
| Height | 600μm | |
| Termination Style | Solder Pad | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 175kΩ | ||
Resistor Type Thin Film Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Voltage 100V | ||
Power Rating 0.13W | ||
Mount Type Surface | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series ERA‑6A | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | ||
Width 1.25mm | ||
Height 600μm | ||
Termination Style Solder Pad | ||
Length 2mm | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERA‑6A 115 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±0.1 % Surface 0.13 W - ERA6AEB1153V
- Panasonic ERA 6A 121 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±0.1 % 0.13 W - ERA6AEB1213V
- Panasonic ERA 6A 316 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±0.1 % 0.13 W - ERA6AEB3163V
- Panasonic ERA 6A 324 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±0.1 % 0.13 W - ERA6AEB3243V
- Panasonic ERA‑6A 62 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERA6AEB623V
- Panasonic ERA‑6A 2 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERA6AEB202V
- Panasonic ERA‑6A 3.6 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERA6AEB362V
- Panasonic ERA‑6A 160 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERA6AEB164V
