Susumu Co RG 100 Ω, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-101-W-T1
- RS Stock No.:
- 160-452
- Mfr. Part No.:
- RG1608N-101-W-T1
- Manufacturer:
- Susumu Co
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
MYR25.38
FREE delivery for orders over RM 150.00
Last RS stock
- 60 left, ready to ship from another location
- Final 3,080 unit(s) shipping from 10 November 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 20 - 1980 | MYR1.269 | MYR25.38 |
| 2000 - 3980 | MYR1.23 | MYR24.60 |
| 4000 - 4980 | MYR1.192 | MYR23.84 |
| 5000 + | MYR1.167 | MYR23.34 |
*price indicative
- RS Stock No.:
- 160-452
- Mfr. Part No.:
- RG1608N-101-W-T1
- Manufacturer:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.05 % | |
| Power Rating | 0.1W | |
| Voltage | 100V | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RG | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 400μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.05 % | ||
Power Rating 0.1W | ||
Voltage 100V | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RG | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 400μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
- COO (Country of Origin):
- JP
Related links
- Susumu Co RG 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-103-W-T1
- Susumu Co RG 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-102-W-T1
- Susumu Co RG 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-104-W-T1
- Susumu Co RG 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.13 W - RG2012N-103-W-T1
- Alpha MP 100 Ω Metal Foil Surface Mount Resistor ±0.05 % 0.1 W - MP100R0
- Alpha MP 1 kΩ Metal Foil Surface Mount Resistor ±0.05 % 0.1 W - MP1K000
- Alpha MP 10 kΩ Metal Foil Surface Mount Resistor ±0.05 % 0.1 W - MP10K00
- Panasonic ERA 1.8 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - ERA3ARW182V
