Kamaya RMC 10 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RMC1/10-106FTP

Subtotal (1 pack of 100 units)*

MYR3.00

Add to Basket
Select or type quantity
Last RS stock
  • 800 left, ready to ship from another location
  • Final 7,600 unit(s) shipping from 16 November 2026
Units
Per Unit
Per Pack*
100 +MYR0.03MYR3.00

*price indicative

RS Stock No.:
120-404
Mfr. Part No.:
RMC1/10-106FTP
Manufacturer:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

10mΩ

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

Paper Tape

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RMC

Pin Count

2

Maximum Operating Temperature

155°C

Width

1.25mm

Height

550μm

Termination Style

Solder

Length

2mm

Standards/Approvals

RoHS

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy