Kamaya RMC 10 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RMC1/10K103FTP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR4.00

Add to Basket
Select or type quantity
Last RS stock
  • Final 7,600 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
100 - 900MYR0.04MYR4.00
1000 +MYR0.039MYR3.90

*price indicative

RS Stock No.:
118-029
Mfr. Part No.:
RMC1/10K103FTP
Manufacturer:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

10kΩ

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

Paper Tape

Power Rating

0.13W

Voltage

150V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RMC

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Height

550μm

Standards/Approvals

RoHS

Width

1.25mm

Length

2mm

Termination Style

Solder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy