Kamaya RMC 15 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RMC1/8K153FTP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR16.00

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,700 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
100 - 4900MYR0.16MYR16.00
5000 - 9900MYR0.157MYR15.70
10000 - 24900MYR0.152MYR15.20
25000 +MYR0.148MYR14.80

*price indicative

RS Stock No.:
117-414
Mfr. Part No.:
RMC1/8K153FTP
Manufacturer:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

15kΩ

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Packaging

Paper Tape

Tolerance

±1 %

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RMC

Pin Count

2

Maximum Operating Temperature

155°C

Height

0.55mm

Termination Style

Solder

Width

1.6mm

Length

3.1mm

Standards/Approvals

RoHS

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy