Kamaya RMC 6.8 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RMC1/8K682FTP

Get a bulk buy discount

Add 5000 more to save MYR5.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR4.60

Add to Basket
Select or type quantity
Last RS stock
  • 100 left, ready to ship from another location
  • Final 1,600 unit(s) shipping from 17 November 2026

Units
Per Unit
Per Pack*
Saving
100 - 4900MYR0.046MYR4.60-
5000 - 9900MYR0.045MYR4.50MYR5.00
10000 - 24900MYR0.044MYR4.40MYR20.00
25000 +MYR0.042MYR4.20MYR100.00

*price indicative

RS Stock No.:
117-379
Mfr. Part No.:
RMC1/8K682FTP
Manufacturer:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Product Type

Surface Mount Resistor

Resistance

6.8kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Paper Tape

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RMC

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Height

550μm

Width

1.6mm

Standards/Approvals

RoHS

Length

3.1mm

Termination Style

Solder

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy