Kamaya RMC 10 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RMC1/8K103FTP

Get a bulk buy discount

Add 1000 more to save MYR99.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR621.00

Add to Basket
Select or type quantity
Last RS stock
  • Plus 1,600 unit(s) shipping from 23 November 2026
  • Final 5,100 unit(s) shipping from 30 November 2026

Units
Per Unit
Per Pack*
Saving
100 - 900MYR6.21MYR621.00-
1000 +MYR6.111MYR611.10MYR99.00

*price indicative

RS Stock No.:
117-391
Mfr. Part No.:
RMC1/8K103FTP
Manufacturer:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

10kΩ

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Paper Tape

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RMC

Maximum Operating Temperature

155°C

Length

3.1mm

Termination Style

Solder

Height

550μm

Width

1.6mm

Standards/Approvals

RoHS

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy