Wurth Elektronik, WE-LQS, 0804 Shielded Surface Mount Inductor 1 μH Semi Shielded ±30 % 6.3 A Idc
- RS Stock No.:
- 814-2691
- Distrelec Article No.:
- 304-36-743
- Mfr. Part No.:
- 74404084010
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save MYR71.50
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR28.47
FREE delivery for orders over RM 150.00
In Stock
- Plus 775 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 245 | MYR5.694 | MYR28.47 | - |
| 250 - 495 | MYR5.408 | MYR27.04 | MYR71.50 |
| 500 + | MYR5.14 | MYR25.70 | MYR277.00 |
*price indicative
- RS Stock No.:
- 814-2691
- Distrelec Article No.:
- 304-36-743
- Mfr. Part No.:
- 74404084010
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 6.3A | |
| Package/Case | 0804 | |
| Length | 8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 8mΩ | |
| Series | WE-LQS | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Height | 4.2mm | |
| Depth | 8mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 89MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 6.3A | ||
Package/Case 0804 | ||
Length 8mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 8mΩ | ||
Series WE-LQS | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Height 4.2mm | ||
Depth 8mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 89MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Wurth Elektronic LQ-S power inductors feature a robust, compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.
Applications
Magnetically shielded
Low RDC
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 0804 Shielded Surface Mount Inductor 1 μH Semi Shielded ±30 % 6.3 A Idc
- Wurth Elektronik 0804 Shielded Surface Mount Inductor 12 μH Semi Shielded ±20 % 2.8 A Idc
- Wurth Elektronik 0804 Shielded Surface Mount Inductor 8.2 μH Semi Shielded ±20 % 3.45 A Idc
- Wurth Elektronik 0804 Shielded Wirewound Surface Mount Inductor 6.8 μH Semi Shielded ±20 % 3.6 A Idc
- Wurth Elektronik 0804 Shielded Wirewound Surface Mount Inductor 100 μH Semi Shielded ±20 % 1 A Idc
- Wurth Elektronik 0804 Shielded Wirewound Surface Mount Inductor 10 μH Semi Shielded ±20 % 3.3 A Idc
- Wurth Elektronik 0804 Shielded Wirewound Surface Mount Inductor with a Iron Core, 120 μH Moulded ±20 % 1.15 A
- Wurth Elektronik 0804 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH Semi Shielded ±20 %
