TDK, B82422T, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 220 mA Idc Q:30
- RS Stock No.:
- 801-9522
- Mfr. Part No.:
- B82422T1472K000
- Manufacturer:
- TDK
This image is representative of the product range
Add 500 more to save MYR13.50
View bulk pricing optionsSubtotal (1 bag of 10 units)*
MYR12.96
FREE delivery for orders over RM 150.00
- Shipping from 30 March 2027
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 490 | MYR1.296 | MYR12.96 | - |
| 500 - 990 | MYR1.269 | MYR12.69 | MYR13.50 |
| 1000 + | MYR1.242 | MYR12.42 | MYR54.00 |
*price indicative
- RS Stock No.:
- 801-9522
- Mfr. Part No.:
- B82422T1472K000
- Manufacturer:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 4.7μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 220mA | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 1.5Ω | |
| Inductance Tolerance | ±10 % | |
| Series | B82422T | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Height | 2mm | |
| Depth | 2.5mm | |
| Maximum Self Resonant Frequency | 50MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 4.7μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 220mA | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 1.5Ω | ||
Inductance Tolerance ±10 % | ||
Series B82422T | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Height 2mm | ||
Depth 2.5mm | ||
Maximum Self Resonant Frequency 50MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- HU
Epcos 1210 B82422T SIMID Series Wire Wound Inductors
Related links
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 220 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±10 % 320 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 400 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 150 mA Idc Q:27
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±5 % 260 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.6 μH ±5 % 200 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±5 % 110 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±5 % 400 mA Idc Q:30
