Wurth Elektronik, WE-TPC, 8020 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 1.65 A Idc
- RS Stock No.:
- 800-8235
- Distrelec Article No.:
- 301-88-079
- Mfr. Part No.:
- 7440700150
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 138 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
MYR8.52
FREE delivery for orders over RM 150.00
- Shipping from 25 January 2027
Units | Per Unit | Saving |
|---|---|---|
| 1 - 137 | MYR8.52 | - |
| 138 - 274 | MYR7.95 | 6% |
| 275 + | MYR7.36 | 13% |
*price indicative
- RS Stock No.:
- 800-8235
- Distrelec Article No.:
- 301-88-079
- Mfr. Part No.:
- 7440700150
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 15μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.65A | |
| Package/Case | 8020 | |
| Length | 8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 140mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Series | WE-TPC | |
| Core Material | Ferrite | |
| Height | 8mm | |
| Depth | 1.8mm | |
| Standards/Approvals | IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 25MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 15μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.65A | ||
Package/Case 8020 | ||
Length 8mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 140mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Series WE-TPC | ||
Core Material Ferrite | ||
Height 8mm | ||
Depth 1.8mm | ||
Standards/Approvals IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 25MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN

WE-TPC Series 8mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 8020 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 1.65 A Idc
- Wurth Elektronik 8020 Shielded Surface Mount Inductor with a Ferrite Core, 18 μH ±30 % 1.5 A Idc
- Wurth Elektronik 8020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 820 nH ±30 % 6 A Idc
- Wurth Elektronik 5818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 5 μH ±30 % 1.65 A Idc
- Wurth Elektronik 8015 Shielded Surface Mount Inductor with a Ferrite Core, 8.2 μH ±20 % 1.65 A Idc
- Wurth Elektronik 1610 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 560 nH ±30 % 1.65 A Idc
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 560 nH ±30 % 1.65 A Idc
- Wurth Elektronik 3020 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Shielded ±20 % 1.65 A Idc
