Wurth Elektronik, WE-RFI, 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH Ferrite Core 45 mA
- RS Stock No.:
- 800-7822
- Mfr. Part No.:
- 744762447A
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 800-7822
- Mfr. Part No.:
- 744762447A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 45mA | |
| Package/Case | 1008 | |
| Length | 2.5mm | |
| Shielding | Yes | |
| Maximum DC Resistance | 14Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-RFI | |
| Maximum Operating Temperature | 85°C | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 1.6mm | |
| Depth | 2mm | |
| Maximum Self Resonant Frequency | 17MHz | |
| Minimum Quality Factor | 15 | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 45mA | ||
Package/Case 1008 | ||
Length 2.5mm | ||
Shielding Yes | ||
Maximum DC Resistance 14Ω | ||
Minimum Operating Temperature -40°C | ||
Series WE-RFI | ||
Maximum Operating Temperature 85°C | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 1.6mm | ||
Depth 2mm | ||
Maximum Self Resonant Frequency 17MHz | ||
Minimum Quality Factor 15 | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- MY
Wurth 1008 WE-RFI Series Wire Wound Inductors
Wurth WE-RFI Series SMD power inductors, with a ferrite construction, can handle high rated currents. Additionally these compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.
Related links
- Wurth Elektronik 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH Ferrite Core 175 mA
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH Ferrite Core ±5 % 130 mA Idc
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Ferrite Core, 6.8 μH Ferrite Core ±5 % 165 mA Idc
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Ferrite Core ±5 % 110 mA Idc
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Ferrite Core, 39 μH Ferrite Core ±5 % 60 mA Idc
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Ferrite Core, 1.8 μH Ferrite Core ±5 % 210 mA Idc
- Wurth Elektronik 1008 Wirewound Surface Mount Inductor with a Ferrite Core, 1.2 μH Ferrite Core 230 mA Idc
- Wurth Elektronik 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH Ferrite Core 400 mA
