Wurth Elektronik, WE-RFH, 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.2 μH Ferrite Core 760 mA
- RS Stock No.:
- 800-7674
- Mfr. Part No.:
- 744758312A
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 800-7674
- Mfr. Part No.:
- 744758312A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1.2μH | |
| Maximum DC Current | 760mA | |
| Package/Case | 1008 | |
| Length | 2.6mm | |
| Shielding | Yes | |
| Maximum DC Resistance | 500mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-RFH | |
| Maximum Operating Temperature | 85°C | |
| Depth | 2.1mm | |
| Standards/Approvals | RoHS | |
| Height | 1.7mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 280MHz | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1.2μH | ||
Maximum DC Current 760mA | ||
Package/Case 1008 | ||
Length 2.6mm | ||
Shielding Yes | ||
Maximum DC Resistance 500mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-RFH | ||
Maximum Operating Temperature 85°C | ||
Depth 2.1mm | ||
Standards/Approvals RoHS | ||
Height 1.7mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 280MHz | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- MY
Wurth 1008 WE-RFH Series Wire Wound Inductors
Wurth WE-RFH Series SMD power inductors, with a ferrite construction, can handle high rated currents and high inductances. Additionally these compact power inductors are designed for use in RF and telecommunication applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.
Related links
- Wurth Elektronik 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH Ferrite Core 400 mA
- Wurth Elektronik 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.9 μH Ferrite Core 420 mA
- Wurth Elektronik 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.8 μH Ferrite Core 630 mA
- Wurth Elektronik 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH Ferrite Core 360 mA
- Wurth Elektronik 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH Ferrite Core 630 mA
- Wurth Elektronik 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH Ferrite Core 460 mA
- Wurth Elektronik 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.6 μH Ferrite Core 370 mA
- Wurth Elektronik 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH Ferrite Core 320 mA
