Bourns, SDR0604, 0604 Surface Mount Inductor with a Ferrite DR Core, 2.7 μH 2.3 A Idc Q:22
- RS Stock No.:
- 798-0843
- Mfr. Part No.:
- SDR0604-2R7ML
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR6.30
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR12.59
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | MYR2.518 | MYR12.59 | - |
| 50 - 245 | MYR2.392 | MYR11.96 | MYR6.30 |
| 250 - 495 | MYR2.274 | MYR11.37 | MYR61.00 |
| 500 - 1195 | MYR2.162 | MYR10.81 | MYR178.00 |
| 1200 + | MYR2.054 | MYR10.27 | MYR556.80 |
*price indicative
- RS Stock No.:
- 798-0843
- Mfr. Part No.:
- SDR0604-2R7ML
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.7μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 2.3A | |
| Package/Case | 0604 | |
| Length | 5.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 60mΩ | |
| Series | SDR0604 | |
| Maximum Operating Temperature | 125°C | |
| Height | 4.8mm | |
| Core Material | Ferrite DR | |
| Diameter | 5.8mm | |
| Depth | 5.8mm | |
| Maximum Self Resonant Frequency | 65MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 22 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.7μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 2.3A | ||
Package/Case 0604 | ||
Length 5.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 60mΩ | ||
Series SDR0604 | ||
Maximum Operating Temperature 125°C | ||
Height 4.8mm | ||
Core Material Ferrite DR | ||
Diameter 5.8mm | ||
Depth 5.8mm | ||
Maximum Self Resonant Frequency 65MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 22 | ||
Available in E12 series
Small diameter of only 5.8 mm max.
Profile of 4.8 mm
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD Tvs
SDR0604 Series Wire Wound Chokes
Available in E12 series
Small diameter of only 5.8mm maximum
Profile of 4.8mm
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Related links
- Bourns 0604 Surface Mount Inductor with a Ferrite DR Core, 2.7 μH 2.3 A Idc Q:22
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 68 μH ±10 % 840 mA Idc Q:22
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 120 μH ±10 % 600 mA Idc Q:22
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH ±10 % 1 A Idc Q:22
- Bourns 0604 Surface Mount Inductor with a Ferrite DR Core, 1.2 μH ±20 % 4.2 A Idc Q:35
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 22 μH ±15 % 1.1 A Idc Q:30
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 470 μH ±10 % 300 mA Idc Q:25
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 100 μH ±10 % 680 mA Idc Q:20
