Wurth Elektronik, WE-CBF HF, 0402 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer ±25 % 500
- RS Stock No.:
- 788-0119
- Distrelec Article No.:
- 304-46-109
- Mfr. Part No.:
- 742843122
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
MYR10.70
FREE delivery for orders over RM 150.00
In Stock
- 9,130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 2490 | MYR1.07 | MYR10.70 |
| 2500 - 4990 | MYR1.015 | MYR10.15 |
| 5000 + | MYR0.94 | MYR9.40 |
*price indicative
- RS Stock No.:
- 788-0119
- Distrelec Article No.:
- 304-46-109
- Mfr. Part No.:
- 742843122
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 500mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 380mΩ | |
| Inductance Tolerance | ±25 % | |
| Series | WE-CBF HF | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Depth | 500μm | |
| Termination Style | Surface Mount | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 500mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 380mΩ | ||
Inductance Tolerance ±25 % | ||
Series WE-CBF HF | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Depth 500μm | ||
Termination Style Surface Mount | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- CN

High-Speed Multilayer Ferrite SMD - WE-CBF HF Series
Excellent anti-EMI properties and low DC resistance
Effective suppression range due internal layout
In comparison to the WE-CBF series, the WE-CBF HF Series has a three times greater impedance at 1GHz
Particularly suited to the suppression of signal lines in the high frequency range
Applications:
Fast data lines: CPU, highspeed bus systems, HDD
Related links
- Wurth Elektronik 0402 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer ±25 % 500
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer ±25 % 200 mA
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer ±25 % 50 mA
- Wurth Elektronik 1206 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer ±25 % 3 mA
- KYOCERA AVX 0402 Unshielded Multilayer Surface Mount Inductor with a Organic Core, 1.6 nH Multilayer ±0.1 nH 660
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 200 mA Idc
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 200 mA Idc
- Wurth Elektronik 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 3 A Idc
