Murata, LQW, 03015 Surface Mount Inductor with a Ferrite Core, 10 nH ±5 % 330 mA Idc Q:20
- RS Stock No.:
- 785-9240
- Mfr. Part No.:
- LQW04AN10NJ00D
- Manufacturer:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
MYR11.47
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 2490 | MYR1.147 | MYR11.47 | - |
| 2500 - 4990 | MYR1.064 | MYR10.64 | 7% |
| 5000 + | MYR0.958 | MYR9.58 | 16% |
*price indicative
- RS Stock No.:
- 785-9240
- Mfr. Part No.:
- LQW04AN10NJ00D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Surface Mount Inductor | |
| Inductance | 10nH | |
| Maximum DC Current | 330mA | |
| Package/Case | 03015 | |
| Length | 800μm | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 260mΩ | |
| Series | LQW | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 125°C | |
| Height | 400μm | |
| Depth | 400μm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 7GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Surface Mount Inductor | ||
Inductance 10nH | ||
Maximum DC Current 330mA | ||
Package/Case 03015 | ||
Length 800μm | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 260mΩ | ||
Series LQW | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 125°C | ||
Height 400μm | ||
Depth 400μm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 7GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- JP
Murata 03015 LQW04A Series Wire Wound Chip Inductors
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Half the size of the 0603 product.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.
SMT 03015 Inductors (Chokes)
Related links
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 10 nH ±5 % 330 mA Idc Q:20
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 24 nH ±5 % 160 mA Idc Q:15
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 4.3 nH 530 mA Idc Q:15
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 24 nH 160 mA Idc Q:15
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 25 nH ±3 % 160 mA Idc Q:15
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 19 nH 160 mA Idc Q:15
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 23 nH 160 mA Idc Q:15
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 20 nH ±3 % 210 mA Idc Q:15
