Eaton, DR, 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 2.01 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 90 more to save 2%

View bulk pricing options

Subtotal (1 bag of 5 units)*

MYR18.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
5 - 85MYR3.64MYR18.20-
90 - 170MYR3.532MYR17.662%
175 +MYR3.388MYR16.946%

*price indicative

Packaging Options:
RS Stock No.:
770-1034
Mfr. Part No.:
DR127-331-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Wirewound Surface Mount Inductor

Inductance

330μH

Maximum DC Current

2.01A

Package/Case

0127

Packaging

Reel

Length

12.5mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

574mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Series

DR

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Depth

12.5mm

Termination Style

Surface Mount

Height

8mm

Standards/Approvals

RoHS

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN

DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes


DR series magnetically shielded drum core inductors with a high power density and a high efficiency. The DR series inductors are designed with a ferrite core, are securely mounted and have a 125°C maximum operating temperature.

Applications for the DR series include: Computers DVD players and portable devices; LCD panels; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.

Cooper Bussmann Non Standard SMT Inductors (Chokes)


Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy