Bourns, CW100505, 0402 (1005M) Wire-wound SMD Inductor with a Ceramic Core, 82 nH ±5% Wire-Wound 150mA Idc Q:20
- RS Stock No.:
- 768-9953P
- Mfr. Part No.:
- CW100505-82NJ
- Manufacturer:
- Bourns
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 768-9953P
- Mfr. Part No.:
- CW100505-82NJ
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 82 nH | |
| Maximum DC Current | 150mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.55mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.55 x 0.5mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 1.25Ω | |
| Series | CW100505 | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 1.5GHz | |
| Minimum Quality Factor | 20 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 82 nH | ||
Maximum DC Current 150mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.55mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.55 x 0.5mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 1.25Ω | ||
Series CW100505 | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 1.5GHz | ||
Minimum Quality Factor 20 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- TW
