TDK, SLF, 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 1.6 A Idc
- RS Stock No.:
- 741-3305
- Mfr. Part No.:
- SLF10145T-330M1R6-PF
- Manufacturer:
- TDK
This image is representative of the product range
Subtotal (1 bag of 10 units)*
MYR28.23
FREE delivery for orders over RM 150.00
Last RS stock
- Final 40 unit(s), ready to ship from another location
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 + | MYR2.823 | MYR28.23 |
*price indicative
- RS Stock No.:
- 741-3305
- Mfr. Part No.:
- SLF10145T-330M1R6-PF
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 33μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.6A | |
| Package/Case | 10145 | |
| Length | 10.1mm | |
| Packaging | Taping | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 81.5mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | SLF | |
| Maximum Operating Temperature | 105°C | |
| Height | 4.5mm | |
| Depth | 10.1mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 33μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.6A | ||
Package/Case 10145 | ||
Length 10.1mm | ||
Packaging Taping | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 81.5mΩ | ||
Inductance Tolerance ±20 % | ||
Series SLF | ||
Maximum Operating Temperature 105°C | ||
Height 4.5mm | ||
Depth 10.1mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
SLF10145 Series Magnetically Shielded Wire Wound Chokes
Professional series of TDK wirewound inductors from the SLF range.
Features and Benefits:
Low profile SMT magnetically shielded power line inductor for EMC reduction;Product lineup allows for various usages
Applications:
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 650 mA Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 540 mA Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 2.1 A Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 320 mA Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±20 % 220 mA Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 1.4 A Idc
- TDK 100 μH ±20 % 1 A Idc
- TDK 10 μH ±20 % 3 A Idc
