Wurth Elektronik, WE-KI, 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 27 nH 600 mA Idc Q:40
- RS Stock No.:
- 737-3406
- Mfr. Part No.:
- 744761127A
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 737-3406
- Mfr. Part No.:
- 744761127A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 27nH | |
| Maximum DC Current | 600mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Maximum DC Resistance | 220mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-KI | |
| Height | 1.05mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ceramic | |
| Depth | 1.05mm | |
| Maximum Self Resonant Frequency | 2.8GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 40 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 27nH | ||
Maximum DC Current 600mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Maximum DC Resistance 220mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-KI | ||
Height 1.05mm | ||
Standards/Approvals RoHS | ||
Core Material Ceramic | ||
Depth 1.05mm | ||
Maximum Self Resonant Frequency 2.8GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 40 | ||
Wurth 0603 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0603 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these ceramic inductors.
Related links
- RS PRO 39 nH 600 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 nH ±2 % 440 mA Idc Q:40
- Wurth Elektronik 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 56 nH 600 mA Idc Q:32
- Wurth Elektronik 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 33 nH 600 mA Idc Q:36
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 nH ±5 % 600 mA Idc Q:40
- Wurth Elektronik 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 12 nH 700 mA Idc Q:32
- Wurth Elektronik 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 270 nH 200 mA Idc Q:25
- Wurth Elektronik 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 18 nH 700 mA Idc Q:35
