Wurth Elektronik, WE-HCI, 1350 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 3.2 μH Flat Wire Winding

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

MYR12.29

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 99MYR12.29-
100 - 199MYR11.684%
200 +MYR11.109%

*price indicative

Packaging Options:
RS Stock No.:
736-2021
Distrelec Article No.:
301-88-344
Mfr. Part No.:
7443550320
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

3.2μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

16A

Package/Case

1350

Packaging

Tape & Reel

Length

13mm

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

5.3mΩ

Inductance Tolerance

±20 %

Series

WE-HCI

Maximum Operating Temperature

155°C

Termination Style

Surface Mount

Depth

12.8mm

Standards/Approvals

JEDEC JS709B, RoHS, IEC 61249-2-21, REACH

Height

4.7mm

Core Material

WE-Perm

Maximum Self Resonant Frequency

34MHz

Moulded

Yes

Inductor Construction

Flat Wire Winding

COO (Country of Origin):
CN

WE-HCI Series Magnetically Shielded Wire Wound Chokes


Product Applications


Features


WE-HCI power inductors are suitable for a range of applications including industrial computers, laptops, graphic card and motherboards. Other suitable applications include DC-DC converters, filters, high current switching regulators and polyphase-switching regulators.

Flat wire Coil

Magnetically shielded

High current

Very low DCR tolerance

Wide range of inductance values available

Low stray field

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy