Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Passive Components
/
Inductors
/
Surface Mount Inductors
Murata, LQW2BH, 0805 (2012M) Wire-wound SMD Inductor 56 nH ±5% Wire-Wound 430mA Idc Q:40
RS Stock No.:
724-3096P
Mfr. Part No.:
LQW2BHN56NJ03L
Manufacturer:
Murata
View this category
Discontinued product
RS Stock No.:
724-3096P
Mfr. Part No.:
LQW2BHN56NJ03L
Manufacturer:
Murata
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Chip Inductor (Chip Coil) for High Frequency Vertical Wire Wound LQW2BH_03 Series (0805 Size) Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Murata 0805 LQW2BH Series Wire Wound Inductor
Operating temp: -40 → +85°C
Dimensions: 2.0 x 1.5 x 1.75 mm
Package Type: 0805
Attribute
Value
Inductance
56 nH
Maximum DC Current
430mA
Package/Case
0805 (2012M)
Dimensions
2 x 1.5 x 1.7mm
Tolerance
±5%
Maximum DC Resistance
260mΩ
Series
LQW2BH
Maximum Self Resonant Frequency
1.5GHz
Maximum Operating Temperature
+85°C
Inductor Construction
Wire-Wound
Minimum Quality Factor
40
Minimum Operating Temperature
-40°C