TDK, B82477-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 1.16 A Idc
- RS Stock No.:
- 496-1993
- Mfr. Part No.:
- B82477G4224M000
- Manufacturer:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR4.66
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 99 | MYR4.66 |
| 100 - 199 | MYR4.65 |
| 200 + | MYR3.87 |
*price indicative
- RS Stock No.:
- 496-1993
- Mfr. Part No.:
- B82477G4224M000
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 220μH | |
| Maximum DC Current | 1.16A | |
| Packaging | Tape & Reel | |
| Length | 12.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 380mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | B82477-G4 | |
| Standards/Approvals | RoHS | |
| Depth | 12.8mm | |
| Height | 8mm | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 220μH | ||
Maximum DC Current 1.16A | ||
Packaging Tape & Reel | ||
Length 12.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 380mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series B82477-G4 | ||
Standards/Approvals RoHS | ||
Depth 12.8mm | ||
Height 8mm | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||

B82477-G4 Series Magnetically Shielded Wire Wound Chokes
Applications include filtering of supply voltages, dc-dc converters and automotive electronics
Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals
Leadfree tinned terminals
