Wurth Elektronik, WE-LF, Tray Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 1 mH Sector
- RS Stock No.:
- 387-3463
- Distrelec Article No.:
- 301-88-750
- Mfr. Part No.:
- 7446122001
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 25 more to save MYR16.25
View bulk pricing optionsSubtotal (1 unit)*
MYR12.96
FREE delivery for orders over RM 150.00
- 8 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 149 unit(s) shipping from 17 May 2027
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR12.96 | - |
| 25 - 49 | MYR12.31 | MYR16.25 |
| 50 + | MYR11.69 | MYR63.50 |
*price indicative
- RS Stock No.:
- 387-3463
- Distrelec Article No.:
- 301-88-750
- Mfr. Part No.:
- 7446122001
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1mH | |
| Maximum DC Current | 2A | |
| Package/Case | Tray | |
| Length | 18.5mm | |
| Packaging | Tray | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 60mΩ | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Series | WE-LF | |
| Standards/Approvals | AEC-Q200, DIN EN 61760-2, DIN ISO 2768, ENEC 10, IEC 61249-2-21, JEDEC JS709B, REACH, RoHS, VDE | |
| Termination Style | Solder | |
| Depth | 13.5mm | |
| Height | 20.5mm | |
| Core Material | Manganese Zinc Ferrite | |
| Moulded | Yes | |
| Inductor Construction | Sector Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1mH | ||
Maximum DC Current 2A | ||
Package/Case Tray | ||
Length 18.5mm | ||
Packaging Tray | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 60mΩ | ||
Minimum Operating Temperature -25°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Series WE-LF | ||
Standards/Approvals AEC-Q200, DIN EN 61760-2, DIN ISO 2768, ENEC 10, IEC 61249-2-21, JEDEC JS709B, REACH, RoHS, VDE | ||
Termination Style Solder | ||
Depth 13.5mm | ||
Height 20.5mm | ||
Core Material Manganese Zinc Ferrite | ||
Moulded Yes | ||
Inductor Construction Sector Winding | ||


Wurth WE-LF Series Common Mode Chokes
Wurth Leaded Inductors (Chokes)
Approvals
Related links
- Wurth Elektronik Tray Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 1 mH Sector
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 1 mH ±20 %
- Wurth Elektronik 27 mH Sector Winding ±30 %
- Wurth Elektronik 39 mH Sector Winding ±30 %
- Wurth Elektronik 6.8 mH Sector Winding ±30
- Wurth Elektronik 1 mH ±20 % 200 mA Idc
- Murata 2525 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 160 mA Idc
- TDK 1 mH ±20 % 550 mA Idc
