Wurth Elektronik, WE-GF, 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 30 mA Idc Q:20
- RS Stock No.:
- 367-4806
- Distrelec Article No.:
- 304-35-158
- Mfr. Part No.:
- 74476630
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 130 more to save MYR6.89
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR15.00
FREE delivery for orders over RM 150.00
- 40 unit(s) ready to ship from another location
- Plus 550 unit(s) shipping from 16 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 120 | MYR1.50 | MYR15.00 | - |
| 130 - 240 | MYR1.447 | MYR14.47 | MYR6.89 |
| 250 + | MYR1.394 | MYR13.94 | MYR26.50 |
*price indicative
- RS Stock No.:
- 367-4806
- Distrelec Article No.:
- 304-35-158
- Mfr. Part No.:
- 74476630
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1mH | |
| Maximum DC Current | 30mA | |
| Package/Case | 1812 | |
| Length | 4.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 2 | |
| Maximum DC Resistance | 40Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-GF | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 105°C | |
| Depth | 3.2mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, REACH | |
| Core Material | Ferrite | |
| Height | 3.2mm | |
| Maximum Self Resonant Frequency | 3MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1mH | ||
Maximum DC Current 30mA | ||
Package/Case 1812 | ||
Length 4.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 2 | ||
Maximum DC Resistance 40Ω | ||
Minimum Operating Temperature -40°C | ||
Series WE-GF | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 105°C | ||
Depth 3.2mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, REACH | ||
Core Material Ferrite | ||
Height 3.2mm | ||
Maximum Self Resonant Frequency 3MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 20 | ||

Wurth 1210 WE-GF Series High Frequency Chokes
Related links
- Wurth Elektronik 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 30 mA Idc Q:20
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 30 mA Idc Q:30
- Bourns 1812 Unshielded Surface Mount Inductor with a Ferrite Core, 1 mH Chip Coil ±5 % 30 mA Idc Q:30
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±5 % 50 mA Idc Q:40
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±10 % 30 mA Idc Q:40
- Wurth Elektronik 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 1 mH ±10 % 70 mA Idc Q:28
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±5 % 30 mA Idc Q:40
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 150 mA Idc Q:30
