Wurth Elektronik, WE-XHMI, 6060 Shielded Power Inductor with a Polystyrene Core, 1.8 μH Shielded 20 % 11.5 A Idc
- RS Stock No.:
- 270-0868
- Mfr. Part No.:
- 74439346018
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
- RS Stock No.:
- 270-0868
- Mfr. Part No.:
- 74439346018
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.8μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 11.5A | |
| Sub Type | SMT Power Inductor | |
| Package/Case | 6060 | |
| Packaging | Tape & Reel | |
| Length | 6.65mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 4.7mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 20 % | |
| Series | WE-XHMI | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Polystyrene | |
| Standards/Approvals | Halogen Free JEDEC JS709B, REACH EC1907, EU&2015, 2006, Halogen Free IEC 61249-2-21, 863, RoHS 2011 | |
| Diameter | 6.45mm | |
| Height | 6.45mm | |
| Depth | 6.45mm | |
| Maximum Self Resonant Frequency | 42MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.8μH | ||
Product Type Power Inductor | ||
Maximum DC Current 11.5A | ||
Sub Type SMT Power Inductor | ||
Package/Case 6060 | ||
Packaging Tape & Reel | ||
Length 6.65mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 4.7mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 20 % | ||
Series WE-XHMI | ||
Maximum Operating Temperature 125°C | ||
Core Material Polystyrene | ||
Standards/Approvals Halogen Free JEDEC JS709B, REACH EC1907, EU&2015, 2006, Halogen Free IEC 61249-2-21, 863, RoHS 2011 | ||
Diameter 6.45mm | ||
Height 6.45mm | ||
Depth 6.45mm | ||
Maximum Self Resonant Frequency 42MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 6060 Shielded Power Inductor with a Polystyrene Core, 1.8 μH Shielded 20 % 11.5 A Idc
- Wurth Elektronik 6060 Shielded Power Inductor with a Polystyrene Core, 1.5 μH Shielded 20 % 13.2 A Idc
- Wurth Elektronik 6060 Shielded Power Inductor with a Polystyrene Core, 2.2 μH Shielded 20 % 10.6 A Idc
- Wurth Elektronik 6060 Shielded Power Inductor with a Polystyrene Core, 3.3 μH Shielded 20 % 8 A Idc
- Wurth Elektronik 6060 Shielded Power Inductor with a Polystyrene Core, 1 μH Shielded 20 % 13.1 A Idc
- Wurth Elektronik 6060 Shielded Power Inductor with a Polystyrene Core, 1.2 μH Shielded 20 % 14.2 A Idc
- Wurth Elektronik 6060 Shielded Wirewound Surface Mount Inductor 6.8 μH ±20 % 6.5 A Idc
- Wurth Elektronik 6060 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 10 μH ±20 % 5 A Idc
