Wurth Elektronik, WE-HEPC, 6030 Shielded Power Inductor with a Polystyrene Core, 100 μH Shielded 20 % 500 mA Idc
- RS Stock No.:
- 270-0849
- Distrelec Article No.:
- 303-74-201
- Mfr. Part No.:
- 74408063101
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
MYR7.38
FREE delivery for orders over RM 150.00
- Plus 1,344 unit(s) shipping from 09 November 2026
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR7.38 | - |
| 10 - 49 | MYR7.08 | 4% |
| 50 - 99 | MYR6.78 | 8% |
| 100 - 499 | MYR5.96 | 19% |
| 500 + | MYR4.19 | 43% |
*price indicative
- RS Stock No.:
- 270-0849
- Distrelec Article No.:
- 303-74-201
- Mfr. Part No.:
- 74408063101
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 100μH | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 500mA | |
| Package/Case | 6030 | |
| Packaging | Tape & Reel | |
| Length | 5.9mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 850mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-HEPC | |
| Depth | 5.9mm | |
| Height | 5.9mm | |
| Diameter | 5.9mm | |
| Standards/Approvals | EU&2015, Halogen Free IEC 61249-2-21, 863, 2006, Halogen Free JEDEC JS709B, RoHS 2011, REACH or declared EC1907 | |
| Core Material | Polystyrene | |
| Maximum Self Resonant Frequency | 8MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 100μH | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 500mA | ||
Package/Case 6030 | ||
Packaging Tape & Reel | ||
Length 5.9mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 850mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-HEPC | ||
Depth 5.9mm | ||
Height 5.9mm | ||
Diameter 5.9mm | ||
Standards/Approvals EU&2015, Halogen Free IEC 61249-2-21, 863, 2006, Halogen Free JEDEC JS709B, RoHS 2011, REACH or declared EC1907 | ||
Core Material Polystyrene | ||
Maximum Self Resonant Frequency 8MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- TH
Related links
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 100 μH Shielded 20 % 500 mA Idc
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 68 μH Shielded 20 % 600 mA Idc
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 33 μH Shielded 20 % 900 mA Idc
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 47 μH Shielded 20 % 800 mA Idc
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 15 μH Shielded 20 % 1.2 A Idc
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 22 μH Shielded 20 % 1 A Idc
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 4.7 μH Shielded 20 % 2 A Idc
- Wurth Elektronik 3015 Shielded Wirewound Surface Mount Inductor 33 μH Semi Shielded ±20 % 500 mA Idc
