Wurth Elektronik, WE-MAPI SMT, 4030 Shielded Power Inductor with a Manganese Zinc Core, 1 μH ±20 % 9.6 A Idc
- RS Stock No.:
- 258-5691
- Distrelec Article No.:
- 303-17-174
- Mfr. Part No.:
- 74438357010
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
MYR8.26
FREE delivery for orders over RM 150.00
- 45 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR8.26 | - |
| 10 - 49 | MYR7.85 | 4% |
| 50 - 99 | MYR7.38 | 10% |
| 100 - 249 | MYR6.86 | 16% |
| 250 + | MYR6.31 | 23% |
*price indicative
- RS Stock No.:
- 258-5691
- Distrelec Article No.:
- 303-17-174
- Mfr. Part No.:
- 74438357010
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 9.6A | |
| Package/Case | 4030 | |
| Length | 4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 13.5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-MAPI SMT | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q200, DIN EN 61760-2, DIN ISO 2768, IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Core Material | Manganese Zinc | |
| Depth | 2mm | |
| Height | 3.1mm | |
| Maximum Self Resonant Frequency | 59MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1μH | ||
Product Type Power Inductor | ||
Maximum DC Current 9.6A | ||
Package/Case 4030 | ||
Length 4mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 13.5mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-MAPI SMT | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q200, DIN EN 61760-2, DIN ISO 2768, IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Core Material Manganese Zinc | ||
Depth 2mm | ||
Height 3.1mm | ||
Maximum Self Resonant Frequency 59MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 1 μH ±20 % 9.6 A Idc
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 1.2 μH ±20 % 9.6 A Idc
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 10 μH ±20 % 4.6 A Idc
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 5.6 μH ±20 % 6 A Idc
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 8.2 μH ±20 % 5.2 A Idc
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 2.2 μH ±20 % 7 A Idc
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 4.7 μH ±20 % 6.4 A Idc
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 1.8 μH ±20 % 8 A Idc
