Wurth, 2920 Wire-wound SMD Inductor 100 μH 9.7A Idc
- RS Stock No.:
- 258-5652
- Mfr. Part No.:
- 74437429203101
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tray of 20 units)**
MYR866.50
Temporarily out of stock - back order for despatch 19/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Tray** |
---|---|---|
20 + | MYR43.325 | MYR866.50 |
**price indicative
- RS Stock No.:
- 258-5652
- Mfr. Part No.:
- 74437429203101
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Inductance | 100 μH | |
Maximum DC Current | 9.7A | |
Package/Case | 2920 | |
Length | 245mm | |
Depth | 22mm | |
Automotive Standard | AEC-Q200 | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Inductance 100 μH | ||
Maximum DC Current 9.7A | ||
Package/Case 2920 | ||
Length 245mm | ||
Depth 22mm | ||
Automotive Standard AEC-Q200 | ||
Related links
- Wurth, 2920 Wire-wound SMD Inductor 100 μH 9.7A Idc
- Wurth, 2920 Wire-wound SMD Inductor 150 μH 7.8A Idc
- Wurth, 2920 Wire-wound SMD Inductor 470 μH 3.7A Idc
- Wurth, 2920 Wire-wound SMD Inductor 680 μH 3A Idc
- Wurth, 2920 Wire-wound SMD Inductor 22 μH 7.8A Idc
- Wurth, 2920 Wire-wound SMD Inductor 47 μH 13A Idc
- Wurth, 2920 Wire-wound SMD Inductor 220 μH 5.3A Idc
- Wurth, 2920 Wire-wound SMD Inductor 33 μH 15.4A Idc