Wurth Elektronik, WE-HCM SMT, 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 170 nH

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

MYR9.48

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR9.48-
10 - 24MYR9.014%
25 - 49MYR8.4710%
50 - 99MYR7.8716%
100 +MYR7.2523%

*price indicative

Packaging Options:
RS Stock No.:
258-5644
Distrelec Article No.:
301-21-309
Mfr. Part No.:
7443082017
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

170nH

Maximum DC Current

69.3A

Package/Case

1088

Packaging

Tape & Reel

Length

10.2mm

Automotive Standard

AEC-Q200 Grade 1

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.18mΩ

Series

WE-HCM SMT

Maximum Operating Temperature

125°C

Inductance Tolerance

±10 %

Height

8.1mm

Depth

8.1mm

Standards/Approvals

AEC-Q200, DIN EN 61760-2, DIN ISO 2768, IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Core Material

Manganese Zinc Ferrite

Maximum Self Resonant Frequency

56MHz

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Wurth Elektronik SMT High Current Flat Wire Inductor with lowest core losses, Extremely low DCR.

High saturation current up to 125 A

Operating temperature –40 °C to +125 °C

Magnetically shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy