RS PRO, 0402 Wire-wound SMD Inductor with a Ceramic Core, 4.7nH ±0.3nH Multilayer 700mA Idc
- RS Stock No.:
- 256-7687
- Mfr. Part No.:
- RSMLCI02ST4N7-S
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 tape of 50 units)**
MYR2.90
9800 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Tape** |
---|---|---|
50 - 2450 | MYR0.058 | MYR2.90 |
2500 - 4950 | MYR0.057 | MYR2.85 |
5000 - 12450 | MYR0.053 | MYR2.65 |
12500 - 49950 | MYR0.048 | MYR2.40 |
50000 + | MYR0.043 | MYR2.15 |
**price indicative
- RS Stock No.:
- 256-7687
- Mfr. Part No.:
- RSMLCI02ST4N7-S
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Inductance | 4.7nH | |
Maximum DC Current | 700mA | |
Package/Case | 0402 | |
Length | 1mm | |
Depth | 0.5mm | |
Automotive Standard | IEC 60950-1, IEC 62368-1 | |
Height | 0.5mm | |
Dimensions | 1 x 0.5 x 0.5mm | |
Tolerance | ±0.3nH | |
Maximum DC Resistance | 0.16Ω | |
Core Material | Ceramic | |
Maximum Self Resonant Frequency | 0.16GHz | |
Minimum Operating Temperature | -55°C | |
Inductor Construction | Multilayer | |
Maximum Operating Temperature | 125°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Inductance 4.7nH | ||
Maximum DC Current 700mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Depth 0.5mm | ||
Automotive Standard IEC 60950-1, IEC 62368-1 | ||
Height 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Tolerance ±0.3nH | ||
Maximum DC Resistance 0.16Ω | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 0.16GHz | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature 125°C | ||
Related links
- RS PRO, 0402 Wire-wound SMD Inductor 3.6 nH 700mA Idc
- RS PRO, 0402 Wire-wound SMD Inductor 3.9 nH 700mA Idc
- RS PRO, 0402 Wire-wound SMD Inductor 12 nH 400mA Idc
- RS PRO, 0402 Wire-wound SMD Inductor 6.2 nH 600mA Idc
- RS PRO, 0402 Wire-wound SMD Inductor 2 nH 900mA Idc
- RS PRO, 0402 Wire-wound SMD Inductor 1 nH 1A Idc
- RS PRO, 0402 Wire-wound SMD Inductor 15 nH 400mA Idc
- RS PRO, 0402 Wire-wound SMD Inductor 9.1 nH 500mA Idc