Wurth Elektronik, WE-XHMA, 1510 Shielded Surface Mount Inductor with a Composite Core Core, 22 μH ±20 % 8 A Idc
- RS Stock No.:
- 248-8310
- Mfr. Part No.:
- 78439370220
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 150 units)*
MYR4,073.70
FREE delivery for orders over RM 150.00
- 150 unit(s) ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 150 + | MYR27.158 | MYR4,073.70 |
*price indicative
- RS Stock No.:
- 248-8310
- Mfr. Part No.:
- 78439370220
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 8A | |
| Package/Case | 1510 | |
| Packaging | Tape & Reel | |
| Length | 16.4mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 12.5mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-XHMA | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Standards/Approvals | JEDEC JS709B, IEC 61249-2-21, REACH, RoHS | |
| Height | 10mm | |
| Core Material | Composite Core | |
| Depth | 10mm | |
| Maximum Self Resonant Frequency | 7MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 8A | ||
Package/Case 1510 | ||
Packaging Tape & Reel | ||
Length 16.4mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 12.5mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-XHMA | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Standards/Approvals JEDEC JS709B, IEC 61249-2-21, REACH, RoHS | ||
Height 10mm | ||
Core Material Composite Core | ||
Depth 10mm | ||
Maximum Self Resonant Frequency 7MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 22 μH ±20 % 8 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 33 μH ±20 % 8.5 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 15 μH ±20 % 10 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 4.7 μH ±20 % 17 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 8.2 μH ±20 % 13 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 10 μH ±20 % 11.5 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 6.8 μH ±20 % 15 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Composite Core Core, 2.2 μH ±20 % 8 A Idc
