Wurth Elektronik, WE-XHMA, 1090 Shielded Surface Mount Inductor with a Composite Core Core, 3.3 μH ±20 % 15 A Idc

This image is representative of the product range

Subtotal (1 reel of 300 units)*

MYR5,049.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
300 +MYR16.832MYR5,049.60

*price indicative

RS Stock No.:
248-8283
Mfr. Part No.:
78439369033
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

3.3μH

Maximum DC Current

15A

Package/Case

1090

Packaging

Tape & Reel

Length

11.6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

3.4mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-XHMA

Core Material

Composite Core

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Height

8.8mm

Depth

9.1mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

23MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN
The Wurth Elektronik SMD power inductor used in power supplies for mobile devices, wireless communication devices as well as in DC/DC-converters. Size of this inductor is 1090.

Flat wire coil for low copper losses

Composite core material allows high saturation currents

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Low leakage flux noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy