Wurth Elektronik, WE-XHMA, 8080 Shielded Surface Mount Inductor with a Composite Core Core, 4.7 μH ±20 % 9.5 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

MYR21.66

Add to Basket
Select or type quantity
In Stock
  • 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 19MYR21.66-
20 - 49MYR21.013%
50 - 99MYR20.176%
100 - 249MYR19.1611%
250 +MYR18.0116%

*price indicative

Packaging Options:
RS Stock No.:
248-8274
Distrelec Article No.:
302-84-588
Mfr. Part No.:
78439358047
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

4.7μH

Product Type

Surface Mount Inductor

Maximum DC Current

9.5A

Package/Case

8080

Length

8.8mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

8.65mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Series

WE-XHMA

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Height

7.8mm

Termination Style

Surface Mount

Depth

9.1mm

Core Material

Composite Core

Maximum Self Resonant Frequency

22MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN
The Wurth Elektronik SMD power inductor used in power supplies for mobile devices, wireless communication devices as well as in DC/DC-converters. Size of this inductor is 8080.

Flat wire coil for low copper losses

Composite core material allows high saturation currents

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Low leakage flux noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy