Wurth Elektronik, WE-XHMA, 6060 Shielded Surface Mount Inductor with a Composite Core Core, 6.8 μH ±20 % 6.5 A Idc
- RS Stock No.:
- 248-8260
- Distrelec Article No.:
- 302-84-581
- Mfr. Part No.:
- 78439346068
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
MYR20.35
FREE delivery for orders over RM 150.00
- 783 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 19 | MYR20.35 |
| 20 - 49 | MYR18.84 |
| 50 - 99 | MYR17.43 |
| 100 - 249 | MYR16.14 |
| 250 + | MYR14.93 |
*price indicative
- RS Stock No.:
- 248-8260
- Distrelec Article No.:
- 302-84-581
- Mfr. Part No.:
- 78439346068
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6.8μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 6.5A | |
| Package/Case | 6060 | |
| Packaging | Tape & Reel | |
| Length | 11.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 17.6mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | WE-XHMA | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 9.1mm | |
| Height | 5.8mm | |
| Core Material | Composite Core | |
| Standards/Approvals | RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 22MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.8μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 6.5A | ||
Package/Case 6060 | ||
Packaging Tape & Reel | ||
Length 11.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 17.6mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series WE-XHMA | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Depth 9.1mm | ||
Height 5.8mm | ||
Core Material Composite Core | ||
Standards/Approvals RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 22MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 6060 Shielded Surface Mount Inductor with a Composite Core Core, 6.8 μH ±20 % 6.5 A Idc
- Wurth Elektronik 6060 Shielded Surface Mount Inductor with a Composite Core Core, 15 μH ±20 % 4.2 A Idc
- Wurth Elektronik 6060 Shielded Surface Mount Inductor with a Composite Core Core, 5.6 μH ±20 % 6.9 A Idc
- Wurth Elektronik 6060 Shielded Surface Mount Inductor with a Composite Core Core, 4.7 μH ±20 % 7.4 A Idc
- Wurth Elektronik 6060 Shielded Surface Mount Inductor with a Composite Core Core, 10 μH ±20 % 5 A Idc
- Wurth Elektronik 6060 Shielded Surface Mount Inductor with a Composite Core Core, 8.2 μH ±20 % 5.3 A Idc
- Wurth Elektronik 8080 Shielded Surface Mount Inductor with a Composite Core Core, 6.8 μH ±20 % 7.2 A Idc
- Wurth Elektronik 1090 Shielded Surface Mount Inductor with a Composite Core Core, 6.8 μH ±20 % 10.5 A Idc
