Wurth Elektronik, WE-CHSA, 8090 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 750 nH ±20 % 12.8 A Idc
- RS Stock No.:
- 248-8235
- Distrelec Article No.:
- 302-84-567
- Mfr. Part No.:
- 78433490075
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
MYR12.84
Units | Per Unit |
|---|---|
| 1 - 9 | MYR12.84 |
| 10 - 49 | MYR11.88 |
| 50 - 99 | MYR11.00 |
| 100 - 199 | MYR10.18 |
| 200 + | MYR9.42 |
*price indicative
- RS Stock No.:
- 248-8235
- Distrelec Article No.:
- 302-84-567
- Mfr. Part No.:
- 78433490075
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 750nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 12.8A | |
| Package/Case | 8090 | |
| Length | 8.1mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 5.9mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-CHSA | |
| Standards/Approvals | JEDEC JS709B, REACH, RoHS | |
| Termination Style | Surface Mount | |
| Depth | 9mm | |
| Core Material | Magnetic Iron Alloy | |
| Height | 9mm | |
| Maximum Self Resonant Frequency | 154MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 750nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 12.8A | ||
Package/Case 8090 | ||
Length 8.1mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 5.9mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Series WE-CHSA | ||
Standards/Approvals JEDEC JS709B, REACH, RoHS | ||
Termination Style Surface Mount | ||
Depth 9mm | ||
Core Material Magnetic Iron Alloy | ||
Height 9mm | ||
Maximum Self Resonant Frequency 154MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TH
Related links
- Wurth Elektronik 8090 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 750 nH ±20 % 12.8 A Idc
- Wurth Elektronik 8090 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 560 nH ±20 % 15.6 A Idc
- Wurth Elektronik 8090 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 360 nH ±20 % 19 A Idc
- Wurth Elektronik 8090 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.4 μH ±20 % 6.8 A Idc
- Wurth Elektronik 8090 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.9 μH ±20 % 5 A Idc
- Wurth Elektronik 8090 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.6 μH ±20 % 8.4 A Idc
- Wurth Elektronik 750 nH -25 → 20 % 19.8 A Idc
- Wurth Elektronik 1011 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 10 μH ±20 % 5.6 A Idc
