Bourns, SRP7028AA, 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 8 A Idc Q:10
- RS Stock No.:
- 247-6132
- Mfr. Part No.:
- SRP7028AA-2R2M
- Manufacturer:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
MYR4,125.00
FREE delivery for orders over RM 150.00
- Shipping from 20 April 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | MYR4.125 | MYR4,125.00 |
*price indicative
- RS Stock No.:
- 247-6132
- Mfr. Part No.:
- SRP7028AA-2R2M
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 8A | |
| Package/Case | 7028 | |
| Packaging | Tape & Reel | |
| Length | 7.1mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 15mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 155°C | |
| Series | SRP7028AA | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Alloy Powder | |
| Depth | 6.6mm | |
| Height | 2.8mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 26MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2μH | ||
Product Type Power Inductor | ||
Maximum DC Current 8A | ||
Package/Case 7028 | ||
Packaging Tape & Reel | ||
Length 7.1mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 15mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 155°C | ||
Series SRP7028AA | ||
Standards/Approvals RoHS | ||
Core Material Metal Alloy Powder | ||
Depth 6.6mm | ||
Height 2.8mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 26MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 10 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 8 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH ±20 % 12 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 15 μH ±20 % 3 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 2.5 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 3.3 μH ±20 % 6.5 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 2.7 μH ±20 % 7.2 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 1.2 μH ±20 % 10 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 1.5 μH ±20 % 10 A Idc Q:10
