Bourns, SRP1038WA, 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 12 μH ±20 % 7.4 A Idc Q:20
- RS Stock No.:
- 247-6025
- Mfr. Part No.:
- SRP1038WA-120M
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR7.64
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR7.64 |
| 10 - 49 | MYR7.08 |
| 50 - 99 | MYR6.55 |
| 100 - 199 | MYR6.07 |
| 200 + | MYR5.62 |
*price indicative
- RS Stock No.:
- 247-6025
- Mfr. Part No.:
- SRP1038WA-120M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 12μH | |
| Maximum DC Current | 7.4A | |
| Package/Case | 1038 | |
| Packaging | Tape & Reel | |
| Length | 11mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 33.4mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRP1038WA | |
| Maximum Operating Temperature | 165°C | |
| Height | 3.8mm | |
| Core Material | Metal Alloy Powder | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Depth | 10mm | |
| Maximum Self Resonant Frequency | 10MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 20 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 12μH | ||
Maximum DC Current 7.4A | ||
Package/Case 1038 | ||
Packaging Tape & Reel | ||
Length 11mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 33.4mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series SRP1038WA | ||
Maximum Operating Temperature 165°C | ||
Height 3.8mm | ||
Core Material Metal Alloy Powder | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Depth 10mm | ||
Maximum Self Resonant Frequency 10MHz | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns SRP1038WA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It has wide side terminal for enhanced mechanical strength. It is AEC-Q200 qualified and 12 μH inductance with 7.4 A rated current.
High vibration resistance
Low buzz noise
Operating temperature is -55 °C to 165 °C
Halogen free
RoHS compliant
Related links
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 12 μH ±20 % 7.4 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 3.3 μH ±20 % 15 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 6.8 μH ±20 % 10 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 5.6 μH ±20 % 10.5 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 47 μH ±20 % 3.6 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 5.5 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 18 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 1.8 μH ±20 % 20 A Idc Q:20
