Bourns, SRN6045HA, 6045 Shielded Power Inductor with a Ferrite Core, 22 μH ±20 % 1.7 A Idc Q:24

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

MYR1,049.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR1.049MYR1,049.00

*price indicative

RS Stock No.:
247-5963
Mfr. Part No.:
SRN6045HA-220M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

22μH

Product Type

Power Inductor

Maximum DC Current

1.7A

Package/Case

6045

Length

6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

144mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Series

SRN6045HA

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Surface Mount

Depth

6mm

Height

4.7mm

Maximum Self Resonant Frequency

13MHz

Moulded

Yes

Minimum Quality Factor

24

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Bourns SRN6045HA series is semi-shielded power Inductor with a ferrite core, enameled copper wire, and a magnetic epoxy resin coating. It has designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. It has 22 μH inductance and 1.7 A rated current.

Operating temperature is -55 °C to 150 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy